E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hank Zinc plated & clear Passivated Steel Rivet Bush, M4

RS Stock No.: 505-230Brand: Hank
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

6.75mm

Body Outside Diameter

9.5mm

Body Depth

3.2mm

Material

Steel

Finish

Zinc plated & clear Passivated

Thickness of Material Maximum

2.2mm

Thickness of Material Minimum

1.8mm

Country of Origin

United Kingdom

Product details

Hank® Rivet Bushes

Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

€ 35.97

€ 35.97 1 Bag of 100 (Exc. Vat)

€ 44.60

€ 44.60 1 Bag of 100 (inc. VAT)

Hank Zinc plated & clear Passivated Steel Rivet Bush, M4

€ 35.97

€ 35.97 1 Bag of 100 (Exc. Vat)

€ 44.60

€ 44.60 1 Bag of 100 (inc. VAT)

Hank Zinc plated & clear Passivated Steel Rivet Bush, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

6.75mm

Body Outside Diameter

9.5mm

Body Depth

3.2mm

Material

Steel

Finish

Zinc plated & clear Passivated

Thickness of Material Maximum

2.2mm

Thickness of Material Minimum

1.8mm

Country of Origin

United Kingdom

Product details

Hank® Rivet Bushes

Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening

Clinchnuts & Thread Inserts

You may be interested in