E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hank Stainless Steel Rivet Bush TR00023361-000, M4

RS Stock No.: 255-7244Brand: HankManufacturers Part No.: TR00023361-000
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

5.46mm

Body Outside Diameter

7mm

Body Depth

5.41mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 155.83

€ 155.83 1 Bag of 100 (Exc. Vat)

€ 193.23

€ 193.23 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00023361-000, M4

€ 155.83

€ 155.83 1 Bag of 100 (Exc. Vat)

€ 193.23

€ 193.23 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00023361-000, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

5.46mm

Body Outside Diameter

7mm

Body Depth

5.41mm

Material

Stainless Steel

Country of Origin

United Kingdom