Hanna Instruments HI 146-2008 Wireless Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +150°C Max,

RS Stock No.: 442-592Brand: Hanna InstrumentsManufacturers Part No.: HI-146-2008
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 146-2008

Thermometer Type

Wireless

Best Accuracy

±0.3 °C

Application

Food Industry, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

110mm

Width

86mm

Height

43mm

Temperature Scale

Centigrade, Fahrenheit

Weight

150g

Battery Type

AA

Product details

HI-146–2008 Wall Mount Thermometer

Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g

Supplied with

Instructions, integral stainless steel thermistor probe, AA alkaline battery

Stock information temporarily unavailable.

€ 171.52

€ 171.52 Each (Exc. Vat)

€ 212.68

€ 212.68 Each (inc. VAT)

Hanna Instruments HI 146-2008 Wireless Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +150°C Max,

Calibration type

€ 171.52

€ 171.52 Each (Exc. Vat)

€ 212.68

€ 212.68 Each (inc. VAT)

Hanna Instruments HI 146-2008 Wireless Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +150°C Max,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 146-2008

Thermometer Type

Wireless

Best Accuracy

±0.3 °C

Application

Food Industry, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

110mm

Width

86mm

Height

43mm

Temperature Scale

Centigrade, Fahrenheit

Weight

150g

Battery Type

AA

Product details

HI-146–2008 Wall Mount Thermometer

Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g

Supplied with

Instructions, integral stainless steel thermistor probe, AA alkaline battery