Technical Document
Specifications
Brand
Hanna InstrumentsMeasurement Range
0 to +80 °C, 0 to 13 pH
Electrode Type
pH
Material
Gel
Probe Type
PEI
Functions
pH, Temperature
Interface Type
BNC
Country of Origin
Romania
Product details
Sealed pH / mV meter HI 9025C
High-end instrument, immersible to a depth of 1 metre (IP 67).
ABS case, non-slip and buoyant.
Large LCD display gives pH values and temperature at the same time.
Single or double point calibration, simplified by graphical symbol.
Error symbol if calibration or electrode plug not suitable.
Guarantees a high level of measurement accuracy.
Equipped with a memory function and an mV function for measuring redox potentials. For this use, the redox electrode must be ordered separately.
Automatic compensation for temperature between 0 °C and +100 °C.
Automatic shut-off after 10 minutes inactivity.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.
pH & Temperature Meters
€ 256.85
€ 256.85 Each (Exc. Vat)
€ 318.49
€ 318.49 Each (inc. VAT)
1
€ 256.85
€ 256.85 Each (Exc. Vat)
€ 318.49
€ 318.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Hanna InstrumentsMeasurement Range
0 to +80 °C, 0 to 13 pH
Electrode Type
pH
Material
Gel
Probe Type
PEI
Functions
pH, Temperature
Interface Type
BNC
Country of Origin
Romania
Product details
Sealed pH / mV meter HI 9025C
High-end instrument, immersible to a depth of 1 metre (IP 67).
ABS case, non-slip and buoyant.
Large LCD display gives pH values and temperature at the same time.
Single or double point calibration, simplified by graphical symbol.
Error symbol if calibration or electrode plug not suitable.
Guarantees a high level of measurement accuracy.
Equipped with a memory function and an mV function for measuring redox potentials. For this use, the redox electrode must be ordered separately.
Automatic compensation for temperature between 0 °C and +100 °C.
Automatic shut-off after 10 minutes inactivity.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.