Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
3999µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
1 μS/cm
Battery Type
AAA
Battery Life
500 h
Power Source
Battery
Dimensions
143 x 80 x 38mm
Weight
320g
Height
38mm
Length
143mm
Maximum Temperature Compensation
+60°C
Width
80mm
Minimum Operating Temperature
0°C
Model Number p
HI 99300
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Country of Origin
Romania
Product details
HI99300 and HI99301 conductivity / TDS / temperature test meters
HI99300 and HI99301 meters are equipped with a multifunction probe that can be used to measure conductivity, TDS (total dissolved solids) and temperature.
Dual display, conductivity or TDS with temperature.
Meter indicates the battery charge level.
When battery power is low the BEPS function switches off the meter to ensure reliable readings.
Calibration to 1 single point.
Measurements are adjusted automatically in the event of temperature variation.
User selects EC / TDS conversion factor.
Product package contents:
The HI99300 and HI99301 are delivered in a transport case with a conductivity probe HI763063, solution calibration at 1413 μS/cm (20 mL), solution
calibration at 1382 mg/L (20 mL), solution of cleaning for electrodes (2 x 20 mL), a beaker 100 mL and batteries.
€ 516.60
€ 516.60 Each (Exc. Vat)
€ 640.58
€ 640.58 Each (inc. VAT)
1
€ 516.60
€ 516.60 Each (Exc. Vat)
€ 640.58
€ 640.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
3999µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
1 μS/cm
Battery Type
AAA
Battery Life
500 h
Power Source
Battery
Dimensions
143 x 80 x 38mm
Weight
320g
Height
38mm
Length
143mm
Maximum Temperature Compensation
+60°C
Width
80mm
Minimum Operating Temperature
0°C
Model Number p
HI 99300
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Country of Origin
Romania
Product details
HI99300 and HI99301 conductivity / TDS / temperature test meters
HI99300 and HI99301 meters are equipped with a multifunction probe that can be used to measure conductivity, TDS (total dissolved solids) and temperature.
Dual display, conductivity or TDS with temperature.
Meter indicates the battery charge level.
When battery power is low the BEPS function switches off the meter to ensure reliable readings.
Calibration to 1 single point.
Measurements are adjusted automatically in the event of temperature variation.
User selects EC / TDS conversion factor.
Product package contents:
The HI99300 and HI99301 are delivered in a transport case with a conductivity probe HI763063, solution calibration at 1413 μS/cm (20 mL), solution
calibration at 1382 mg/L (20 mL), solution of cleaning for electrodes (2 x 20 mL), a beaker 100 mL and batteries.