HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m

Technical Document
Specifications
Brand
HartingEV Charging Cable Type
Type 2 to Type 2
Cable Length
5m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Standards Met
IEC 62196-2, IEC 62893
Power Rating
7.4kW
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Country of Origin
Romania
€ 434.64
€ 434.64 Each (Exc. Vat)
€ 538.95
€ 538.95 Each (inc. VAT)
1
€ 434.64
€ 434.64 Each (Exc. Vat)
€ 538.95
€ 538.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingEV Charging Cable Type
Type 2 to Type 2
Cable Length
5m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Standards Met
IEC 62196-2, IEC 62893
Power Rating
7.4kW
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Country of Origin
Romania