Technical Document
Specifications
Brand
HartingAccessory Type
Shielding Frame
Size
10B
Range
Heavy Duty Inserts
Series
HAN DD, HAN E, HAN EE, HAN Snap
For Use With
Housings Bulkhead Mounting, Hoods High Construction
Country of Origin
Germany
Product details
Han® A Protective Covers
Professional range of protective dust covers from the Harting HAN A series.
Metal or Polycarbonate housing material available
Han® A Accessories
€ 64.21
€ 64.21 Each (Exc. Vat)
€ 79.62
€ 79.62 Each (inc. VAT)
1
€ 64.21
€ 64.21 Each (Exc. Vat)
€ 79.62
€ 79.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingAccessory Type
Shielding Frame
Size
10B
Range
Heavy Duty Inserts
Series
HAN DD, HAN E, HAN EE, HAN Snap
For Use With
Housings Bulkhead Mounting, Hoods High Construction
Country of Origin
Germany
Product details
Han® A Protective Covers
Professional range of protective dust covers from the Harting HAN A series.
Metal or Polycarbonate housing material available