E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Heavy Duty Power Connector Insert, 650A, Female, Han TC650 Series, 1 Contacts

RS Stock No.: 871-9973Brand: HARTINGManufacturers Part No.: 09110013112
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

650A

Gender

Female

Series

Han TC650

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

4 kV

Mounting Type

Panel Mount

Range

Han HC

Number Of Contacts

1

Series Number

0911

Body Orientation

Straight

Product details

Han HC Modular 650 Connector System

Han modular 650 connector system screw terminal contact, for high power applications, 70-240mm2 cable capacity.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 93.55

€ 93.55 Each (Exc. Vat)

€ 116.00

€ 116.00 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 650A, Female, Han TC650 Series, 1 Contacts

€ 93.55

€ 93.55 Each (Exc. Vat)

€ 116.00

€ 116.00 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 650A, Female, Han TC650 Series, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 93.55
10 - 24€ 91.18
25+€ 88.70

Technical Document

Specifications

Brand

Harting

Current Rating

650A

Gender

Female

Series

Han TC650

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

4 kV

Mounting Type

Panel Mount

Range

Han HC

Number Of Contacts

1

Series Number

0911

Body Orientation

Straight

Product details

Han HC Modular 650 Connector System

Han modular 650 connector system screw terminal contact, for high power applications, 70-240mm2 cable capacity.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.