HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 7 Contacts

RS Stock No.: 173-7457Brand: HARTINGManufacturers Part No.: 09120063141Distrelec Article No.: 30423992
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han Q

Type

Connector Insert

Number Of Rows

3

Voltage Rating

690 v

IP Rating

IP65

Number Of Contacts

7

Body Orientation

Straight

Country of Origin

Germany

Product details

Han Q 4/0 Han compact, 4 + 2 contacts + PE

Han Q male and female inserts for receiving crimping contacts: 4 + 2-poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 252.20

€ 25.22 Each (In a Pack of 10) (Exc. Vat)

€ 312.73

€ 31.273 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 7 Contacts

€ 252.20

€ 25.22 Each (In a Pack of 10) (Exc. Vat)

€ 312.73

€ 31.273 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, Han Q Series, 7 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han Q

Type

Connector Insert

Number Of Rows

3

Voltage Rating

690 v

IP Rating

IP65

Number Of Contacts

7

Body Orientation

Straight

Country of Origin

Germany

Product details

Han Q 4/0 Han compact, 4 + 2 contacts + PE

Han Q male and female inserts for receiving crimping contacts: 4 + 2-poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more