HARTING Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module

Technical Document
Specifications
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact without Shut Off
For Use With
3 Contact Pneumatic Module
Gender
Male
Country of Origin
Germany
Product details
Han Pneumatic Module Contacts
A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.
Approvals
CSA
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.76
€ 14.76 Each (inc. VAT)
1
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.76
€ 14.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 11.90 |
5+ | € 11.69 |
Technical Document
Specifications
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact without Shut Off
For Use With
3 Contact Pneumatic Module
Gender
Male
Country of Origin
Germany
Product details
Han Pneumatic Module Contacts
A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.
Approvals
CSA
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.