HARTING Han-Modular Female Pneumatic Contact with Shut Off for use with 3 Contact Pneumatic Module

RS Stock No.: 842-7627Brand: HARTINGManufacturers Part No.: 09140006257Distrelec Article No.: 14351219
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact with Shut Off

For Use With

3 Contact Pneumatic Module

Gender

Female

Country of Origin

Germany

Product details

Han Pneumatic Module Contacts

A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.

Approvals

CSA

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in

€ 37.69

€ 37.69 Each (Exc. Vat)

€ 46.74

€ 46.74 Each (inc. VAT)

HARTING Han-Modular Female Pneumatic Contact with Shut Off for use with 3 Contact Pneumatic Module

€ 37.69

€ 37.69 Each (Exc. Vat)

€ 46.74

€ 46.74 Each (inc. VAT)

HARTING Han-Modular Female Pneumatic Contact with Shut Off for use with 3 Contact Pneumatic Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 37.69
5+€ 37.14
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact with Shut Off

For Use With

3 Contact Pneumatic Module

Gender

Female

Country of Origin

Germany

Product details

Han Pneumatic Module Contacts

A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.

Approvals

CSA

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in