Han-Modular Series Female Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial

RS Stock No.: 358-3839Brand: HARTINGManufacturers Part No.: 09140022701Distrelec Article No.: 14345575
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Module

Gender

Female

Current Rating

40A

Voltage Rating

1 kV

Number Of Contacts

2

Range

Han 40A Axial

Series

Han-Modular

Number Of Rows

1

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han Axial 40A Screw Module

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

€ 36.81

€ 36.81 Each (Exc. Vat)

€ 45.64

€ 45.64 Each (inc. VAT)

Han-Modular Series Female Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial

€ 36.81

€ 36.81 Each (Exc. Vat)

€ 45.64

€ 45.64 Each (inc. VAT)

Han-Modular Series Female Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Accessory Type

Module

Gender

Female

Current Rating

40A

Voltage Rating

1 kV

Number Of Contacts

2

Range

Han 40A Axial

Series

Han-Modular

Number Of Rows

1

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han Axial 40A Screw Module

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in