HARTING Heavy Duty Power Connector Module, 100A, Male, Han-Modular Series, 2 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
100A
Gender
Male
Series
Han-Modular
Type
Connector Module
Termination Method
Crimp
Voltage Rating
1 kV
Number Of Contacts
2
Contact Plating
Silver
Series Number
0914
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Han 100A Crimp Modules
Han 100A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 100A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 100A, 1000V and have a robust polycarbonate body.
Rated at 100A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 22.08
€ 22.08 Each (Exc. Vat)
€ 27.38
€ 27.38 Each (inc. VAT)
1
€ 22.08
€ 22.08 Each (Exc. Vat)
€ 27.38
€ 27.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 22.08 |
10 - 24 | € 21.48 |
25 - 49 | € 21.14 |
50+ | € 20.83 |
Technical Document
Specifications
Brand
HartingCurrent Rating
100A
Gender
Male
Series
Han-Modular
Type
Connector Module
Termination Method
Crimp
Voltage Rating
1 kV
Number Of Contacts
2
Contact Plating
Silver
Series Number
0914
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Han 100A Crimp Modules
Han 100A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 100A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 100A, 1000V and have a robust polycarbonate body.
Rated at 100A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.