E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE

RS Stock No.: 398-3194Brand: HARTINGManufacturers Part No.: 09140083101Distrelec Article No.: 30043539
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Module

Gender

Female

Current Rating

16A

Voltage Rating

40 V

Number Of Contacts

8

Range

Han EE

Series

Han-Modular

Number Of Rows

2

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 13.94

€ 13.94 Each (Exc. Vat)

€ 17.29

€ 17.29 Each (inc. VAT)

Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE

€ 13.94

€ 13.94 Each (Exc. Vat)

€ 17.29

€ 17.29 Each (inc. VAT)

Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Accessory Type

Module

Gender

Female

Current Rating

16A

Voltage Rating

40 V

Number Of Contacts

8

Range

Han EE

Series

Han-Modular

Number Of Rows

2

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.