E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Crimp, 12 Way, 10A, Female, Han Modular, 250 V

RS Stock No.: 162-452Brand: HARTINGManufacturers Part No.: 09140123102
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

12

Current Rating

10A

Gender

Female

Series

Han Modular

Type

Crimp

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5.85

€ 5.85 Each (Exc. Vat)

€ 7.25

€ 7.25 Each (inc. VAT)

HARTING Crimp, 12 Way, 10A, Female, Han Modular, 250 V

€ 5.85

€ 5.85 Each (Exc. Vat)

€ 7.25

€ 7.25 Each (inc. VAT)

HARTING Crimp, 12 Way, 10A, Female, Han Modular, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.85
10 - 24€ 5.46
25+€ 5.01

Technical Document

Specifications

Brand

Harting

Number Of Contacts

12

Current Rating

10A

Gender

Female

Series

Han Modular

Type

Crimp

Voltage Rating

250 V

Country of Origin

Germany