Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Han D GoldTec Industrial Connector
Range
Han D GoldTec
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
1mm²
Gender
Male
Termination Method
Crimp
Country of Origin
Germany
Product details
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ
€ 230.00
€ 2.30 Each (In a Bag of 100) (Exc. Vat)
€ 285.20
€ 2.852 Each (In a Bag of 100) (inc. VAT)
100
€ 230.00
€ 2.30 Each (In a Bag of 100) (Exc. Vat)
€ 285.20
€ 2.852 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 2.30 | € 230.00 |
1000 - 2400 | € 2.27 | € 227.00 |
2500+ | € 2.24 | € 224.00 |
Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Han D GoldTec Industrial Connector
Range
Han D GoldTec
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
1mm²
Gender
Male
Termination Method
Crimp
Country of Origin
Germany
Product details
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ