HARTING Heavy Duty Power Connector Insert, 10A, Female, R 15 Series, 7 Contacts

RS Stock No.: 842-7661Brand: HARTINGManufacturers Part No.: 09150073101
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

R 15

Type

Connector Insert

Voltage Rating

250 V

Number Of Contacts

7

Product details

Han-Brid Quintax Inserts and Contacts

A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.

Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm

Harting Han-Brid

The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .

€ 14.59

€ 14.59 Each (Exc. Vat)

€ 18.09

€ 18.09 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, R 15 Series, 7 Contacts

€ 14.59

€ 14.59 Each (Exc. Vat)

€ 18.09

€ 18.09 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, R 15 Series, 7 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 14.59
10 - 24€ 14.38
25+€ 14.28

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

R 15

Type

Connector Insert

Voltage Rating

250 V

Number Of Contacts

7

Product details

Han-Brid Quintax Inserts and Contacts

A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.

Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm

Harting Han-Brid

The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .