E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Heavy Duty Power Connector Module, 10A, Male, Han DD Series, 24 Contacts

RS Stock No.: 129-3102Brand: HARTINGManufacturers Part No.: 0916024300101Distrelec Article No.: 30396586
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han DD

Type

Connector Insert

Pole Format

24P+E

Number Of Rows

4

Voltage Rating

250 V

Number Of Contacts

24

Thread Size

M3 x 10

Distrelec Product Id

30396586

Country of Origin

Germany

Product details

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Stock information temporarily unavailable.

€ 38.48

€ 38.48 Each (Exc. Vat)

€ 47.72

€ 47.72 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 10A, Male, Han DD Series, 24 Contacts

€ 38.48

€ 38.48 Each (Exc. Vat)

€ 47.72

€ 47.72 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 10A, Male, Han DD Series, 24 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 38.48
10 - 24€ 37.48
25+€ 36.44

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han DD

Type

Connector Insert

Pole Format

24P+E

Number Of Rows

4

Voltage Rating

250 V

Number Of Contacts

24

Thread Size

M3 x 10

Distrelec Product Id

30396586

Country of Origin

Germany

Product details

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.