E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 409-8821Brand: HARTINGManufacturers Part No.: 09185266904
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins

A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2
PCB hole Ø 1± 0.1 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 5.14
50 - 99€ 4.70
100 - 249€ 4.52
250 - 499€ 4.02
500+€ 3.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins

A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2
PCB hole Ø 1± 0.1 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more