Technical Document
Specifications
Brand
HartingNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Country of Origin
Romania
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
€ 381.00
€ 3.81 Each (In a Box of 100) (Exc. Vat)
€ 472.44
€ 4.724 Each (In a Box of 100) (inc. VAT)
100
€ 381.00
€ 3.81 Each (In a Box of 100) (Exc. Vat)
€ 472.44
€ 4.724 Each (In a Box of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
100 - 400 | € 3.81 | € 381.00 |
500 - 900 | € 3.47 | € 347.00 |
1000 - 2400 | € 3.34 | € 334.00 |
2500 - 4900 | € 3.13 | € 313.00 |
5000+ | € 3.11 | € 311.00 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Country of Origin
Romania
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp