Technical Document
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Romania
Product details
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm
€ 6.71
€ 6.71 Each (Exc. Vat)
€ 8.32
€ 8.32 Each (inc. VAT)
1
€ 6.71
€ 6.71 Each (Exc. Vat)
€ 8.32
€ 8.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 6.71 |
50 - 99 | € 6.11 |
100 - 249 | € 5.46 |
250 - 499 | € 5.04 |
500+ | € 4.96 |
Technical Document
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Romania
Product details
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm