Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Male Crimp Contact, 40A, Male, Han Contacts Series, 1 Contacts

RS Stock No.: 173-7344Brand: HARTINGManufacturers Part No.: 09320006107
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han Contacts

Type

Crimp Contact

For Use With

Heavy Duty Power Connectors

Pole Format

1P

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Number Of Contacts

1

Country of Origin

China

Product details

Han® C Module

3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

€ 119.50

€ 4.78 Each (In a Pack of 25) (Exc. Vat)

€ 148.18

€ 5.927 Each (In a Pack of 25) (inc. VAT)

HARTING Male Crimp Contact, 40A, Male, Han Contacts Series, 1 Contacts

€ 119.50

€ 4.78 Each (In a Pack of 25) (Exc. Vat)

€ 148.18

€ 5.927 Each (In a Pack of 25) (inc. VAT)

HARTING Male Crimp Contact, 40A, Male, Han Contacts Series, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 4.78€ 119.50
50 - 75€ 4.12€ 103.00
100+€ 3.92€ 98.00
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han Contacts

Type

Crimp Contact

For Use With

Heavy Duty Power Connectors

Pole Format

1P

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Number Of Contacts

1

Country of Origin

China

Product details

Han® C Module

3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in