E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han E Female 1A Crimp Contact

RS Stock No.: 282-9134Brand: HARTINGManufacturers Part No.: 09330006272
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Range

Han E

Current Rating

1A

Gender

Female

Country of Origin

Germany

Product details

Crimp contacts for thermocouples

Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 28.61

€ 28.61 Each (Exc. Vat)

€ 35.48

€ 35.48 Each (inc. VAT)

HARTING Han E Female 1A Crimp Contact

€ 28.61

€ 28.61 Each (Exc. Vat)

€ 35.48

€ 35.48 Each (inc. VAT)

HARTING Han E Female 1A Crimp Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 28.61
10 - 49€ 28.32
50+€ 25.95

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Range

Han E

Current Rating

1A

Gender

Female

Country of Origin

Germany

Product details

Crimp contacts for thermocouples

Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.