HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 6 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han E
Type
Connector Insert
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
30409489
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
€ 21.56
€ 21.56 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
1
€ 21.56
€ 21.56 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.56 |
10 - 24 | € 21.04 |
25 - 49 | € 20.41 |
50+ | € 19.84 |
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han E
Type
Connector Insert
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
30409489
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.