E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread

RS Stock No.: 842-4280Brand: HARTINGManufacturers Part No.: 09400030311
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han HPR

Thread Size

M6

Mounting Type

Bulkhead

IP Rating

IP65, IP68, IP69K

Series Number

0940

Country of Origin

Germany

Product details

Han HPR Hoods and Housings

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Features and Benefits:
• Black epoxy finished aluminium shell
• NBR sealing
• Temperature range -40 to +125° C

Approvals

UL50, Nema Type 4/4X/12

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
HARTING Han HPR Series Heavy Duty Power Connector Housing, M6 Thread
€ 46.227Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 37.28

€ 37.28 Each (Exc. Vat)

€ 46.23

€ 46.23 Each (inc. VAT)

HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread

€ 37.28

€ 37.28 Each (Exc. Vat)

€ 46.23

€ 46.23 Each (inc. VAT)

HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.28
5+€ 36.65
You may be interested in
HARTING Han HPR Series Heavy Duty Power Connector Housing, M6 Thread
€ 46.227Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han HPR

Thread Size

M6

Mounting Type

Bulkhead

IP Rating

IP65, IP68, IP69K

Series Number

0940

Country of Origin

Germany

Product details

Han HPR Hoods and Housings

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Features and Benefits:
• Black epoxy finished aluminium shell
• NBR sealing
• Temperature range -40 to +125° C

Approvals

UL50, Nema Type 4/4X/12

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
HARTING Han HPR Series Heavy Duty Power Connector Housing, M6 Thread
€ 46.227Each (In a Pack of 10) (Exc. Vat)