HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -Way

RS Stock No.: 771-4848Brand: HARTINGManufacturers Part No.: 09451151520
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8C

Shield Type

UTP

Orientation

Straight

IP Rating

IP65, IP67

Length

28.3mm

Width

27.2mm

Depth

95.35mm

Series

HAN 3A RJ45

Series Number

9451

Product details

Harting Han® 3A Cat 6A RJ45 Gigalink 10G 8 Pole Connector Set

Cat6a Han 3A RJ45 Gigalink 8 pole cable mount field assembly mountable connector set with a compact design and IP65/67 ingress protection. This Han® 3A cat 6A RJ45 Gigalink cable plug has a data transmission rate of 1/10 Gbit, 10/100 Mbit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and gold plated piercing contacts with a 1.5A, 125 V ac rating. The housing of this Han® 3A cat 6A RJ45 Gigalink plug connector is made from grey powder coated diecast zinc with a white wire manager.

Features & Benefits

The cable diameter range that this RJ45 accepts is 6.5 mm to 9.5 mm.
Supplied with a housing, cable gland and instruction manual.
A coding pin set is also available, see stock number 465-9763.

Crimp Tool: 771-4850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 60.82

€ 60.82 Each (Exc. Vat)

€ 75.42

€ 75.42 Each (inc. VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -Way

€ 60.82

€ 60.82 Each (Exc. Vat)

€ 75.42

€ 75.42 Each (inc. VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 60.82
15 - 49€ 56.12
50+€ 54.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8C

Shield Type

UTP

Orientation

Straight

IP Rating

IP65, IP67

Length

28.3mm

Width

27.2mm

Depth

95.35mm

Series

HAN 3A RJ45

Series Number

9451

Product details

Harting Han® 3A Cat 6A RJ45 Gigalink 10G 8 Pole Connector Set

Cat6a Han 3A RJ45 Gigalink 8 pole cable mount field assembly mountable connector set with a compact design and IP65/67 ingress protection. This Han® 3A cat 6A RJ45 Gigalink cable plug has a data transmission rate of 1/10 Gbit, 10/100 Mbit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and gold plated piercing contacts with a 1.5A, 125 V ac rating. The housing of this Han® 3A cat 6A RJ45 Gigalink plug connector is made from grey powder coated diecast zinc with a white wire manager.

Features & Benefits

The cable diameter range that this RJ45 accepts is 6.5 mm to 9.5 mm.
Supplied with a housing, cable gland and instruction manual.
A coding pin set is also available, see stock number 465-9763.

Crimp Tool: 771-4850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in