HARTING, 1m Cat5e, Black RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

Technical Document
Specifications
Brand
HartingLength
1m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
Connector B
RJ45
Distrelec Product Id
12537826
Connector B Gender
Male
Country of Origin
China
Product details
HARTING RJ Industrial IP20 Standard Patch cables CAT5e
The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
€ 22.03
€ 22.03 Each (Exc. Vat)
€ 27.32
€ 27.32 Each (inc. VAT)
1
€ 22.03
€ 22.03 Each (Exc. Vat)
€ 27.32
€ 27.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 22.03 |
10 - 49 | € 21.30 |
50+ | € 20.44 |
Technical Document
Specifications
Brand
HartingLength
1m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
Connector B
RJ45
Distrelec Product Id
12537826
Connector B Gender
Male
Country of Origin
China
Product details
HARTING RJ Industrial IP20 Standard Patch cables CAT5e
The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable