E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han Push Pull Male 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull

RS Stock No.: 812-5949Brand: HARTINGManufacturers Part No.: 09465000401Distrelec Article No.: 30118397
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han Push Pull

Accessory Type

Crimp Contact

For Use With

Push Pull Power Connector

Range

Han Push Pull

Voltage Rating

48 V

Current Rating

12A

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

1.5mm²

Gender

Male

Maximum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Distrelec Product Id

30118397

Product details

Harting PushPull Power 2/0 Crimp Contacts

Harting PushPull Power 2/0 connector crimp contacts, suitable for the Harting PushPull Power 2/0 range of connectors and others.

Approvals

IEC 62 076-3-106 variant 4

Harting PushPull Power Connectors

Stock information temporarily unavailable.

€ 3.32

€ 3.32 Each (Exc. Vat)

€ 4.12

€ 4.12 Each (inc. VAT)

HARTING Han Push Pull Male 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull

€ 3.32

€ 3.32 Each (Exc. Vat)

€ 4.12

€ 4.12 Each (inc. VAT)

HARTING Han Push Pull Male 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.32
10 - 24€ 3.26
25+€ 3.21

Technical Document

Specifications

Brand

Harting

Series

Han Push Pull

Accessory Type

Crimp Contact

For Use With

Push Pull Power Connector

Range

Han Push Pull

Voltage Rating

48 V

Current Rating

12A

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

1.5mm²

Gender

Male

Maximum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Distrelec Product Id

30118397

Product details

Harting PushPull Power 2/0 Crimp Contacts

Harting PushPull Power 2/0 connector crimp contacts, suitable for the Harting PushPull Power 2/0 range of connectors and others.

Approvals

IEC 62 076-3-106 variant 4

Harting PushPull Power Connectors