HARTINGRJ-45 Series, 200mm Cat6, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated Polyurethane Sheath

Technical Document
Specifications
Brand
HartingSeries
RJ-45 Series
LAN Category
Cat6
Length
200mm
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
Polyurethane
Sheath Colour
Yellow
Distrelec Product Id
30078675
Country of Origin
Latvia
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.41
€ 26.41 Each (inc. VAT)
1
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.41
€ 26.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.30 |
10 - 49 | € 20.73 |
50 - 99 | € 20.13 |
100 - 199 | € 19.06 |
200+ | € 18.66 |
Technical Document
Specifications
Brand
HartingSeries
RJ-45 Series
LAN Category
Cat6
Length
200mm
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
Polyurethane
Sheath Colour
Yellow
Distrelec Product Id
30078675
Country of Origin
Latvia