E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Harting, D-Sub Filter PCB Mount, 9 Pin Solder D-sub Connector Socket

RS Stock No.: 843-6126Brand: HARTINGManufacturers Part No.: 09641127230
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.84mm

Termination Method

Through Hole

Current Rating

7.5A

Voltage Rating

100 V

Length

30.8mm

Width

12.5mm

Depth

17.4mm

Series

D-Sub Filter

Dimensions

30.8 x 12.5 x 17.4mm

Country of Origin

Czech Republic

Product details

Stamped solder pins, straight with grounding board locks

High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Harting, D-Sub Filter PCB Mount, 9 Pin Solder D-sub Connector Socket

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Harting, D-Sub Filter PCB Mount, 9 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.84mm

Termination Method

Through Hole

Current Rating

7.5A

Voltage Rating

100 V

Length

30.8mm

Width

12.5mm

Depth

17.4mm

Series

D-Sub Filter

Dimensions

30.8 x 12.5 x 17.4mm

Country of Origin

Czech Republic

Product details

Stamped solder pins, straight with grounding board locks

High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more