HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,

RS Stock No.: 692-7901Brand: HARTINGManufacturers Part No.: 09664526613
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

69.7mm

Width

13.6mm

Depth

21.2mm

Dimensions

69.7 x 13.6 x 21.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,
Select packaging type

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 27.25
50 - 99€ 22.63
100 - 249€ 21.69
250 - 499€ 20.07
500+€ 19.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

69.7mm

Width

13.6mm

Depth

21.2mm

Dimensions

69.7 x 13.6 x 21.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more