Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Metal
Length
69.7mm
Depth
12.5mm
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
€ 27.46
€ 27.46 Each (Exc. Vat)
€ 34.05
€ 34.05 Each (inc. VAT)
1
€ 27.46
€ 27.46 Each (Exc. Vat)
€ 34.05
€ 34.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 49 | € 27.46 |
| 50 - 99 | € 22.87 |
| 100 - 249 | € 21.90 |
| 250 - 499 | € 20.20 |
| 500+ | € 19.24 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Metal
Length
69.7mm
Depth
12.5mm
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308


