Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
6.5A
Mixed Contact Layout
9W2
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
30.9mm
Width
12.55mm
Depth
18.2mm
Contact Material
Copper Alloy
Dimensions
30.9 x 12.55 x 18.2mm
Series
D-sub
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
China
Product details
Harting 9, 15 and 25 way Solder D-Sub Miniature Sockets - U.S Footprint
From Harting, a range of solder D-Sub miniature connectors with stamped and angled female contacts. The U.S footprint sockets have copper alloy contacts in a robust metal shell with extra grounding pin. Secured in the panel with a fixing flange and 4 - 40 UNC screw lock. The D-Sub miniature connectors in this range have a performance level S2.
Features and Benefits
• Robust metal shell
• 6.5A rated current
• Wave solder termination
• Extra grounding pin
• U.S footprint
• Stamped angled contacts
D-Sub Connectors - Harting
€ 309.50
€ 6.19 Each (In a Pack of 50) (Exc. Vat)
€ 383.78
€ 7.676 Each (In a Pack of 50) (inc. VAT)
50
€ 309.50
€ 6.19 Each (In a Pack of 50) (Exc. Vat)
€ 383.78
€ 7.676 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 6.19 | € 309.50 |
100 - 200 | € 5.33 | € 266.50 |
250 - 450 | € 4.78 | € 239.00 |
500+ | € 4.36 | € 218.00 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
6.5A
Mixed Contact Layout
9W2
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
30.9mm
Width
12.55mm
Depth
18.2mm
Contact Material
Copper Alloy
Dimensions
30.9 x 12.55 x 18.2mm
Series
D-sub
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
China
Product details
Harting 9, 15 and 25 way Solder D-Sub Miniature Sockets - U.S Footprint
From Harting, a range of solder D-Sub miniature connectors with stamped and angled female contacts. The U.S footprint sockets have copper alloy contacts in a robust metal shell with extra grounding pin. Secured in the panel with a fixing flange and 4 - 40 UNC screw lock. The D-Sub miniature connectors in this range have a performance level S2.
Features and Benefits
• Robust metal shell
• 6.5A rated current
• Wave solder termination
• Extra grounding pin
• U.S footprint
• Stamped angled contacts