HARTING Heavy Duty Power Connector Insert, 10A, Female, STAF Series, 6 Contacts

RS Stock No.: 363-8642Brand: HARTINGManufacturers Part No.: 09700062812Distrelec Article No.: 14312564
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

STAF

Type

Connector Insert

Termination Method

Solder

Pole Format

6P+E

Number Of Rows

2

Voltage Rating

50 V

Number Of Contacts

6

Distrelec Product Id

14312564

Country of Origin

Germany

Product details

Han® Module

Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.

Approvals

  UL, CSA, BVS, SEV,
CERCHAR, etc.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

You may be interested in
Stock information temporarily unavailable.

€ 17.44

€ 17.44 Each (Exc. Vat)

€ 21.63

€ 21.63 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, STAF Series, 6 Contacts

€ 17.44

€ 17.44 Each (Exc. Vat)

€ 21.63

€ 21.63 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, STAF Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.44
5+€ 17.18
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

STAF

Type

Connector Insert

Termination Method

Solder

Pole Format

6P+E

Number Of Rows

2

Voltage Rating

50 V

Number Of Contacts

6

Distrelec Product Id

14312564

Country of Origin

Germany

Product details

Han® Module

Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.

Approvals

  UL, CSA, BVS, SEV,
CERCHAR, etc.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

You may be interested in