HARTING Har-Flexicon Series PCB Header, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 122-9778Brand: HARTINGManufacturers Part No.: 14110213010160
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Harting

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Current Rating

6A

Body Orientation

Horizontal

Colour

White

Voltage Rating

160 V

Series

Har-Flexicon

Length

10.39mm

Depth

5.9mm

Width

7mm

Material

Liquid Crystal Polymer (Insulation)

Country of Origin

China

Product details

Harting Har-Flexicon 2.54mm PCB Terminal Block Header

Brought to you by Harting, this har-flexicon 2.54mm pluggable terminal block header offers a convenient push in connection with corresponding terminal block connectors. This har-flexicon pluggable terminal block header features tin plated 6A contacts, and is designed for printed circuit board mounting.

Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks

€ 2.27

€ 2.27 Each (Exc. Vat)

€ 2.81

€ 2.81 Each (inc. VAT)

HARTING Har-Flexicon Series PCB Header, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Select packaging type

€ 2.27

€ 2.27 Each (Exc. Vat)

€ 2.81

€ 2.81 Each (inc. VAT)

HARTING Har-Flexicon Series PCB Header, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Current Rating

6A

Body Orientation

Horizontal

Colour

White

Voltage Rating

160 V

Series

Har-Flexicon

Length

10.39mm

Depth

5.9mm

Width

7mm

Material

Liquid Crystal Polymer (Insulation)

Country of Origin

China

Product details

Harting Har-Flexicon 2.54mm PCB Terminal Block Header

Brought to you by Harting, this har-flexicon 2.54mm pluggable terminal block header offers a convenient push in connection with corresponding terminal block connectors. This har-flexicon pluggable terminal block header features tin plated 6A contacts, and is designed for printed circuit board mounting.

Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks