HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
HartingSeries
Har-Flexicon
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
SMT
Current Rating
7.3A
Voltage Rating
160.0 V
Gender
Male
Country of Origin
China
Product details
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
€ 4.86
€ 4.86 Each (Exc. Vat)
€ 6.03
€ 6.03 Each (inc. VAT)
1
€ 4.86
€ 4.86 Each (Exc. Vat)
€ 6.03
€ 6.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingSeries
Har-Flexicon
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
SMT
Current Rating
7.3A
Voltage Rating
160.0 V
Gender
Male
Country of Origin
China
Product details
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.