HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 816-5089Brand: HARTINGManufacturers Part No.: 14110713001000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

Har-Flexicon

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

SMT

Current Rating

7.3A

Voltage Rating

160.0 V

Gender

Male

Country of Origin

China

Product details

Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors

Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.

2.54mm Pitch Harting Two Part PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.34

€ 6.34 Each (Exc. Vat)

€ 7.86

€ 7.86 Each (inc. VAT)

HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

€ 6.34

€ 6.34 Each (Exc. Vat)

€ 7.86

€ 7.86 Each (inc. VAT)

HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

Har-Flexicon

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

SMT

Current Rating

7.3A

Voltage Rating

160.0 V

Gender

Male

Country of Origin

China

Product details

Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors

Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.

2.54mm Pitch Harting Two Part PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more