HARTING Har-Flex Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Technical Document
Specifications
Brand
HartingNumber Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
750mA
Series
Har-Flex
Contact Material
Copper
Country of Origin
China
Product details
Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.
Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
€ 49.75
€ 9.95 Each (In a Pack of 5) (Exc. Vat)
€ 61.69
€ 12.338 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 49.75
€ 9.95 Each (In a Pack of 5) (Exc. Vat)
€ 61.69
€ 12.338 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 9.95 | € 49.75 |
100 - 370 | € 7.96 | € 39.80 |
375 - 1495 | € 7.36 | € 36.80 |
1500 - 2995 | € 6.29 | € 31.45 |
3000+ | € 6.08 | € 30.40 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
750mA
Series
Har-Flex
Contact Material
Copper
Country of Origin
China
Product details
Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.
Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.