E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded

RS Stock No.: 547-2242Brand: HARTINGManufacturers Part No.: 19000005071Distrelec Article No.: 30422761
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Plug Type

Blanking

Diameter

32.3mm

Threaded/Unthreaded

Threaded

Series

1900000

For Use With

Heavy Duty Power Connectors

Distrelec Product Id

30422761

Country of Origin

Germany

Product details

Caps for Han hoods

Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.

Stock information temporarily unavailable.

€ 9.74

€ 9.74 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded

€ 9.74

€ 9.74 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Plug Type

Blanking

Diameter

32.3mm

Threaded/Unthreaded

Threaded

Series

1900000

For Use With

Heavy Duty Power Connectors

Distrelec Product Id

30422761

Country of Origin

Germany

Product details

Caps for Han hoods

Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.