Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Hood
Thread Size
M20
Mounting Type
Cable Mount
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP44, IP67
Termination Method
Screw
Country of Origin
Germany
Stock information temporarily unavailable.
€ 16.31
€ 16.31 Each (Exc. Vat)
€ 20.22
€ 20.22 Each (inc. VAT)
HARTING Han A Heavy Duty Power Connector Hood, M20 Thread, Top Entry
1
€ 16.31
€ 16.31 Each (Exc. Vat)
€ 20.22
€ 20.22 Each (inc. VAT)
HARTING Han A Heavy Duty Power Connector Hood, M20 Thread, Top Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Hood
Thread Size
M20
Mounting Type
Cable Mount
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP44, IP67
Termination Method
Screw
Country of Origin
Germany