HARTING Han B Top Entry Hood, M32 Thread, Top Entry

Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han B
Thread Size
M32
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
Product details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
€ 64.97
€ 64.97 Each (Exc. Vat)
€ 80.56
€ 80.56 Each (inc. VAT)
1
€ 64.97
€ 64.97 Each (Exc. Vat)
€ 80.56
€ 80.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 64.97 |
10 - 24 | € 63.98 |
25 - 49 | € 63.06 |
50+ | € 62.20 |
Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han B
Thread Size
M32
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
Product details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.