HARTING Han B Heavy Duty Power Connector Hood, M40 Thread, Side Entry

Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M40
Size
24B
Manufacturer Size Code
24B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
Product details
Hoods and Housings 24B
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.
Features & Benefits
Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
€ 59.59
€ 59.59 Each (Exc. Vat)
€ 73.89
€ 73.89 Each (inc. VAT)
1
€ 59.59
€ 59.59 Each (Exc. Vat)
€ 73.89
€ 73.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 59.59 |
10 - 24 | € 58.71 |
25 - 49 | € 57.79 |
50+ | € 57.01 |
Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M40
Size
24B
Manufacturer Size Code
24B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1930
Country of Origin
Germany
Product details
Hoods and Housings 24B
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.
Features & Benefits
Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.