Harting DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10 Mbit/s, 100 Mbit/s Transmission, 24V dc

RS Stock No.: 812-8793Brand: HARTINGManufacturers Part No.: 20761163000
brand-logo
View all in Network Hubs

Technical Document

Specifications

Brand

Harting

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

16

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

27.3mm

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V dc

Width

119.4mm

Dimensions

119.4 x 27.3 x 113.5mm

Weight

504g

You may be interested in
HARTING Unmanaged 16 Port Ethernet Switch
€ 779.61Each (Exc. Vat)

P.O.A.

Harting DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10 Mbit/s, 100 Mbit/s Transmission, 24V dc

P.O.A.

Harting DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10 Mbit/s, 100 Mbit/s Transmission, 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HARTING Unmanaged 16 Port Ethernet Switch
€ 779.61Each (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

16

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

27.3mm

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V dc

Width

119.4mm

Dimensions

119.4 x 27.3 x 113.5mm

Weight

504g

You may be interested in
HARTING Unmanaged 16 Port Ethernet Switch
€ 779.61Each (Exc. Vat)