HARTING Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 877-5187Brand: HARTINGManufacturers Part No.: 21348500C78050
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

American Wire Gauge

26 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

€ 82.59

€ 82.59 Each (Exc. Vat)

€ 102.41

€ 102.41 Each (inc. VAT)

HARTING Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 82.59

€ 82.59 Each (Exc. Vat)

€ 102.41

€ 102.41 Each (inc. VAT)

HARTING Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 82.59
5+€ 81.52

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

American Wire Gauge

26 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C