HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length

RS Stock No.: 719-3415Brand: HARTINGManufacturers Part No.: 6618297000405Distrelec Article No.: 30422785
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

5m

Width

26.33 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Country of Origin

United Kingdom

Product details

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)

€ 34.87

€ 34.87 1 Bag of 5 Metres (Exc. Vat)

€ 43.24

€ 43.24 1 Bag of 5 Metres (inc. VAT)

HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length

€ 34.87

€ 34.87 1 Bag of 5 Metres (Exc. Vat)

€ 43.24

€ 43.24 1 Bag of 5 Metres (inc. VAT)

HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

5m

Width

26.33 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Country of Origin

United Kingdom

Product details

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)