Harting Ribbon Cable, 14-Way, 1.27mm Pitch

RS Stock No.: 719-3455Brand: HARTINGManufacturers Part No.: 6667009911299
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

18.71 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Country of Origin

United Kingdom

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)

P.O.A.

Harting Ribbon Cable, 14-Way, 1.27mm Pitch

P.O.A.

Harting Ribbon Cable, 14-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

18.71 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Country of Origin

United Kingdom

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
€ 80.621 Bag of 10 Metres (Exc. Vat)