Technical Document
Specifications
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
34
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
5m
Width
44.11 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Country of Origin
United Kingdom
Product details
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
€ 53.12
€ 53.12 1 Bag of 5 Metres (Exc. Vat)
€ 65.87
€ 65.87 1 Bag of 5 Metres (inc. VAT)
1
€ 53.12
€ 53.12 1 Bag of 5 Metres (Exc. Vat)
€ 65.87
€ 65.87 1 Bag of 5 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
34
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
5m
Width
44.11 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Country of Origin
United Kingdom
Product details
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.