E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Heavy Duty Power Connector, 16A, Male, Han EE Series, 33 Contacts

RS Stock No.: 512-5233Brand: HARTINGManufacturers Part No.: 9320323001
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Type

Housing

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

33

Body Orientation

Straight

Product details

Han EE 16B with 32 contacts + earth

Han EE male and female inserts for receiving crimping contacts: 32 contacts + PE
Crimp contacts ordered separately.

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector, 16A, Male, Han EE Series, 33 Contacts

P.O.A.

HARTING Heavy Duty Power Connector, 16A, Male, Han EE Series, 33 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Type

Housing

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

33

Body Orientation

Straight

Product details

Han EE 16B with 32 contacts + earth

Han EE male and female inserts for receiving crimping contacts: 32 contacts + PE
Crimp contacts ordered separately.

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.