E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARWIN, D2 2.54 mm, 7.62 mm Pitch Vertical 42 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

RS Stock No.: 161-3509Brand: HARWINManufacturers Part No.: D2928-42
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

42

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54 mm, 7.62 mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin over Nickel

Current Rating

1A

Orientation

Vertical

Length

35.5mm

Width

10.02mm

Depth

2.8mm

Dimensions

35.5 x 10.02 x 2.8mm

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Series

D2

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 55.16

€ 3.94 Each (In a Tube of 14) (Exc. Vat)

€ 68.40

€ 4.886 Each (In a Tube of 14) (inc. VAT)

HARWIN, D2 2.54 mm, 7.62 mm Pitch Vertical 42 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

€ 55.16

€ 3.94 Each (In a Tube of 14) (Exc. Vat)

€ 68.40

€ 4.886 Each (In a Tube of 14) (inc. VAT)

HARWIN, D2 2.54 mm, 7.62 mm Pitch Vertical 42 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
14 - 196€ 3.94€ 55.16
210 - 686€ 3.32€ 46.48
700 - 1386€ 2.92€ 40.88
1400 - 3486€ 2.71€ 37.94
3500+€ 2.43€ 34.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

42

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54 mm, 7.62 mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin over Nickel

Current Rating

1A

Orientation

Vertical

Length

35.5mm

Width

10.02mm

Depth

2.8mm

Dimensions

35.5 x 10.02 x 2.8mm

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Series

D2

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more