HARWIN, H3165 PCB Socket, Rated At 10A

RS Stock No.: 161-3684Brand: HARWINManufacturers Part No.: H3165-01
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H3165

Length

5.65mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Current Rating

10A

Termination Method

Pin, Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.25

€ 0.73 Each (In a Pack of 25) (Exc. Vat)

€ 22.63

€ 0.905 Each (In a Pack of 25) (inc. VAT)

HARWIN, H3165 PCB Socket, Rated At 10A

€ 18.25

€ 0.73 Each (In a Pack of 25) (Exc. Vat)

€ 22.63

€ 0.905 Each (In a Pack of 25) (inc. VAT)

HARWIN, H3165 PCB Socket, Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.73€ 18.25
100 - 225€ 0.63€ 15.75
250 - 475€ 0.60€ 15.00
500 - 975€ 0.57€ 14.25
1000+€ 0.52€ 13.00

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H3165

Length

5.65mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Current Rating

10A

Termination Method

Pin, Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom